CMOS demultiplexer/decoder with a single, non-inverting element. Features 1 input line and 2 output lines, supporting a single supply voltage range of 0.8V to 2.7V. Operates across a temperature range of -40°C to 85°C with a typical propagation delay of 2ns. Surface mountable in a SOT-23-6 package, this RoHS compliant component offers 9mA high and low level output current.
Sign in to ask questions about the Texas Instruments SN74AUC1G19DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G19DBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -9mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G19DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.