
1-of-2 Decoder/Demultiplexer, a single-circuit CMOS logic IC, features a 1-bit demultiplexer/decoder function with one input and two non-inverting outputs. Operating from 800mV to 2.7V supply voltage, it offers a propagation delay of 2ns and a turn-on delay time of 7.5ns. This surface-mount component is packaged in a 6-SC70, supports a high level output current of -9mA and low level output current of 9mA, and operates within a temperature range of -40°C to 85°C. It is lead-free, RoHS compliant, and utilizes tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74AUC1G19DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G19DCKR technical specifications.
| Package/Case | SC |
| High Level Output Current | -9mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 7.5ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G19DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
