
CMOS demultiplexer/decoder with a single input and two true, non-inverting outputs. Features a 2.7V maximum supply voltage and 800mV minimum supply voltage, operating between -40°C and 85°C. Offers a 2ns propagation delay and 7.5ns turn-on delay time, with a quiescent current of 10uA. Surface mountable in a 6-pin SC package, this RoHS compliant component supports a high level output current of -9mA and a low level output current of 9mA.
Sign in to ask questions about the Texas Instruments SN74AUC1G19DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G19DCKRG4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -9mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G19DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.