
1-of-2 Decoder/Demultiplexer, a single-circuit CMOS logic IC featuring one input and two outputs. This device operates with a single supply voltage ranging from 800mV to 2.7V, offering a propagation delay of 2ns and a turn-on delay time of 7.5ns. It supports a high level output current of -9mA and a low level output current of 9mA, with a maximum output current of 9mA. The component is RoHS compliant, lead-free, and designed for surface mounting within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC1G19DCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G19DCKT technical specifications.
| Package/Case | SC |
| High Level Output Current | -9mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.5ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G19DCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.