1-of-2 Decoder/Demultiplexer, CMOS technology, operating from 800mV to 2.7V supply. Features a single independent circuit with 1 input and 2 outputs, supporting non-inverting logic. Offers a propagation delay of 2ns and a turn-on delay time of 7.5ns. Packaged in a 6-pin SOT-553 surface mount configuration, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC1G19DRLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G19DRLR technical specifications.
| Package/Case | SOT-553-6 |
| High Level Output Current | -9mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 7.5ns |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G19DRLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
