
The SN74AUC1G19YEPR is a single multiplexer with high level output current of 9mA and low level output current of 9mA. It operates within a temperature range of -40°C to 85°C and is packaged in a TO-2 case for surface mount applications. This device is part of the 74AUC series and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AUC1G19YEPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G19YEPR technical specifications.
| Package/Case | TO-2 |
| High Level Output Current | 9mA |
| Independent Circuits | 1 |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74AUC |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G19YEPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.