High-speed CMOS buffer/inverter with 3-state outputs, operating from 0.8V to 2.7V. Features a single bit, single channel configuration with an inverting logic function. Delivers 9mA high-level and 9mA low-level output current, with a propagation delay of 1.7ns. Packaged in a 5-SOT-23 surface mount configuration, suitable for operation between -40°C and 85°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AUC1G240DBVR technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 1.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G240DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
