
Single buffer/driver with 3-state output, featuring CMOS technology and an inverting logic function. Operates from 800mV to 2.7V supply voltage with a maximum propagation delay of 1.7ns. Designed for surface mount with a 5-SC70 package, it offers 1 bit, 1 channel, and 1 circuit. Suitable for operation between -40°C and 85°C, with low quiescent current and lead-free, RoHS compliant construction.
Sign in to ask questions about the Texas Instruments SN74AUC1G240DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G240DCKR technical specifications.
| Package/Case | SC |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 1.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G240DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
