
The SN74AUC1G240YEPR is a 1-input buffer and inverter from Texas Instruments, operating over a temperature range of -40°C to 85°C. It features a propagation delay of 1.7ns and a quiescent current of 10uA. This surface mount device is packaged in a VFBGA, BGA5,2X3,20 package and is not RoHS compliant. It is designed for use in logic applications.
Texas Instruments SN74AUC1G240YEPR technical specifications.
| High Level Output Current | 9mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 1.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74AUC |
| RoHS | Not Compliant |
No datasheet is available for this part.