
Single 2-input positive-OR gate, CMOS technology, operating from 800mV to 2.7V supply. Features a 2.1ns propagation delay and 2.4ns turn-on delay. Surface mountable in a 5-SC70 package with dimensions of 2mm x 1.25mm x 0.9mm. Rated for operation between -40°C and 85°C, with a quiescent current of 10uA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AUC1G32DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G32DCKR technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | OR GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 2.4ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G32DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
