Single-channel, 2-input CMOS OR gate IC designed for surface mount applications. Features a maximum operating temperature of 85°C and a minimum of -40°C, with a supply voltage range from 800mV to 2.7V. Offers a typical propagation delay of 2.1ns and supports output currents of ±9mA. Packaged in a compact SC-70-5 form factor, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AUC1G32DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
No datasheet is available for this part.