
Single 2-input positive-OR gate, CMOS technology, operating from 800mV to 2.7V supply. Features a 2.1ns propagation delay and a quiescent current of 10uA. Offers 9mA high-level output current and 9mA low-level output current. Packaged in a 5-SC70 surface mount case, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC1G32DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G32DCKRG4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G32DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
