
Single 2-input positive-OR gate, CMOS technology, operating from 800mV to 2.7V supply. Features a 2.1ns propagation delay and 2.4ns turn-on delay. Surface mountable in a SOT-5 package, this RoHS compliant component offers 9mA high-level and low-level output current. Designed for operation between -40°C and 85°C with a quiescent current of 10uA.
Sign in to ask questions about the Texas Instruments SN74AUC1G32DRLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G32DRLR technical specifications.
| Package/Case | SOT-5 |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 2.4ns |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G32DRLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
