Single-pole single-throw (SPST) analog switch IC featuring 1 channel, 1 input, and 1 output. Operates with a single supply voltage ranging from 800mV to 2.7V, drawing a maximum supply current of 10µA. Offers a bandwidth of 170MHz and a propagation delay of 100ps, with an on-state resistance of 15 Ohms. Packaged in a 5-pin SOT-23 surface-mount configuration, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC1G66DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G66DBVRG4 technical specifications.
| Bandwidth | 170MHz |
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 15R |
| Operating Supply Current | 10uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G66DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
