Single-channel, 1:1 (SPST) analog switch with 15Ω on-state resistance and 170MHz bandwidth. Features a 50MHz -3dB bandwidth, 100ps propagation delay, and 4.1ns turn-on/5ns turn-off times. Operates from 800mV to 2.7V supply with a low 10µA max supply current. Surface mountable in a 5-SC70 package (2mm x 1.25mm x 0.9mm), this RoHS compliant component is suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments SN74AUC1G66DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G66DCKR technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 170MHz |
| Package/Case | SC |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 15R |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 4.1ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G66DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.