
The SN74AUC1G66DCKRE4 is a single 1:1 demultiplexer from Texas Instruments with a -3db bandwidth of 50MHz and a propagation delay of 100ps. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 0.8V and 2.7V. The device is RoHS compliant and is available in a TSSOP-14 package, packaged in tape and reel quantities of 3000. It is a surface mount device with a weight of 8.8E-05oz.
Sign in to ask questions about the Texas Instruments SN74AUC1G66DCKRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G66DCKRE4 technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 170MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G66DCKRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
