The SN74AUC1G66DCKRG4 is a single pole single throw switch with a bandwidth of 170MHz and an on-state resistance of 15 ohms. It operates at a maximum supply current of 10 microamperes and a maximum supply voltage of 2.7 volts. The device is packaged in a TSSOP-5 package and is suitable for surface mount applications. It has a propagation delay of 100 picoseconds and is compliant with RoHS regulations. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC1G66DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G66DCKRG4 technical specifications.
| Bandwidth | 170MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 15R |
| Operating Supply Current | 10uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ps |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G66DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.