
Single-bit D-type flip-flop latch, CMOS technology, featuring positive edge clock triggering. Operates with a minimum supply voltage of 800mV and a maximum of 2.7V, supporting a frequency up to 50MHz. This surface-mount component offers a propagation delay of 2.4ns and a turn-on delay time of 9.5ns. Designed for single-ended inputs and non-inverting polarity, it provides 9mA low-level and -9mA high-level output current. Packaged in SSOP for tape and reel distribution, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AUC1G74DCTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G74DCTRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| Height | 1.29mm |
| High Level Output Current | -9mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Logic Function | D-Type |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.000825oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G74DCTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
