
Single positive-edge-triggered D-type flip-flop with clear and preset. Features 2.7V max supply voltage, 800mV min supply voltage, and operates at up to 275MHz. This CMOS logic IC offers 1.8ns propagation delay and 2.4ns turn-on delay. Packaged in an 8-VSSOP for surface mounting, it supports a temperature range of -40°C to 85°C.
Texas Instruments SN74AUC1G74DCUR technical specifications.
| Package/Case | VSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 275MHz |
| Height | 0.85mm |
| High Level Output Current | -9mA |
| Input Capacitance | 2.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | D-Type |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 9mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2.4ns |
| Weight | 0.000339oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G74DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
