
Single positive-edge-triggered D-type flip-flop, featuring one bit per element and one circuit. Operates with a maximum frequency of 50MHz and a propagation delay of 2.4ns. Supports a supply voltage range from 800mV to 2.7V, with output currents of -9mA (high) and 9mA (low). This CMOS technology component is surface mountable, packaged on tape and reel, and operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AUC1G74RSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G74RSER technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -9mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.000187oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G74RSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
