
Single-bit D-type positive-edge triggered latch, CMOS technology, operating from 800mV to 2.7V supply. Features a 50MHz maximum frequency and 2.4ns propagation delay. Non-inverting logic with single-ended input and output. Surface mount, RoHS compliant, with a temperature range of -40°C to 85°C.
Texas Instruments SN74AUC1G74RSERG4 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -9mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.000187oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G74RSERG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
