
AUC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, BGA8, DSBGA-8
Sign in to ask questions about the Texas Instruments SN74AUC1G74YEPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G74YEPR technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | 9mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Series | 74AUC |
| Turn-On Delay Time | 9.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G74YEPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
