Positive edge-triggered D-type flip-flop, featuring a single-ended input and true output. This CMOS logic IC operates with a minimum supply voltage of 800mV and a maximum of 2.7V, supporting frequencies up to 50MHz. It offers a propagation delay of 2.4ns and a high-level output current of -9mA, with a low-level output current of 9mA. Packaged in a SOT-23-5 surface-mount configuration, this RoHS-compliant component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC1G79DBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G79DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -9mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 9mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G79DBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.