Positive edge-triggered D-type flip-flop, offering a single bit of storage with true output. This surface-mount logic IC operates with a minimum supply voltage of 800mV and a maximum of 2.7V, supporting frequencies up to 50MHz. It features a propagation delay of 2.4ns and a turn-on delay time of 5ns, with high and low level output currents of 9mA. The component is designed for single-ended inputs and is packaged on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AUC1G79YEAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G79YEAR technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | 9mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| RoHS Compliant | No |
| Series | 74AUC |
| Turn-On Delay Time | 5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G79YEAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
