The SN74AUC1G79YEPR is a 1-bit non-inverting flip-flop with a positive edge trigger, operating at a frequency of 50MHz. It can source and sink up to 9mA of current at its high and low level output, respectively. The device is packaged in a surface mount VFBGA, BGA5,2X3,20 package and is specified to operate over a temperature range of -40°C to 85°C.
Texas Instruments SN74AUC1G79YEPR technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | 9mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Series | 74AUC |
| Turn-On Delay Time | 5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.