Positive edge-triggered D-type flip-flop with a single bit, true output, and non-inverting polarity. Features a maximum operating frequency of 50MHz and a propagation delay of 2.4ns. Operates with a supply voltage range of 800mV to 2.7V, supporting single-ended inputs and providing 9mA of output current. Surface mount technology in a DSBGA-5 package, this CMOS component is RoHS compliant and operates from -40°C to 85°C.
Texas Instruments SN74AUC1G79YZPR technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -9mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 9mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 5.6E-05oz |
| RoHS | Compliant |
No datasheet is available for this part.