
Single positive-edge-triggered D-type flip-flop, CMOS technology, operating from 800mV to 2.7V supply. Features a 50MHz frequency, 2.4ns propagation delay, and 5ns turn-on delay. Designed for surface mount with a 5-SOT-23 package, offering 1-bit logic function with single-ended inputs and inverting polarity. Suitable for operation between -40°C and 85°C, with ±9mA high/low level output current.
Sign in to ask questions about the Texas Instruments SN74AUC1G80DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G80DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -9mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G80DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
