Single positive-edge-triggered D-type flip-flop, 1-bit, CMOS technology, operating from 800mV to 2.7V supply. Features a maximum operating frequency of 50MHz and a propagation delay of 2.4ns. Designed for surface mount with a 5-SOT-23 package, this inverting logic IC offers ±9mA high/low level output current. Suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74AUC1G80DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -9mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
No datasheet is available for this part.