Single positive-edge-triggered D-type flip-flop, operating at up to 275MHz with a 1.8ns propagation delay. Features include 9mA high/low level output current, 2.5pF input capacitance, and a wide operating voltage range of 0.8V to 2.7V. This surface-mount device operates from -40°C to 85°C, is lead-free, RoHS compliant, and comes in a 5-SC70 package.
Texas Instruments SN74AUC1G80DCKRG4 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 275MHz |
| High Level Output Current | 9mA |
| Input Capacitance | 2.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G80DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.