
Positive edge-triggered D-type flip-flop with an inverting output. This single-bit logic IC operates with a maximum frequency of 50MHz and features a propagation delay of 2.4ns. It supports a supply voltage range from 800mV to 2.7V, with output current capabilities of 9mA for both high and low levels. Designed for surface mount applications, this component is packaged on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AUC1G80YEAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G80YEAR technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | 9mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.4ns |
| RoHS Compliant | No |
| Series | 74AUC |
| Turn-On Delay Time | 5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G80YEAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
