Single 2-input XOR gate, CMOS technology, operating from 800mV to 2.7V supply. Features 2ns propagation delay and 2.6ns turn-on delay. Supports 9mA output current at both high and low levels. Packaged in a compact 1.25mm width, 2mm length, 0.9mm height SC surface mount package, supplied on tape and reel. RoHS compliant with a -40°C to 85°C operating temperature range.
Sign in to ask questions about the Texas Instruments SN74AUC1G86DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1G86DCKR technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 9mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 2.6ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G86DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
