
Single inverter gate, CMOS technology, 1-bit, 1-circuit, 1-element, 1-gate, 1-input. Features a 2.5ns propagation delay and 2.1ns turn-on delay time. Operates with a minimum supply voltage of 800mV and a maximum of 2.7V. Offers output current of 9mA (high and low levels) and a quiescent current of 10uA. Packaged in a 5-SC70 surface mount SC package, tape and reel. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC1GU04DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1GU04DCKR technical specifications.
| Package/Case | SC |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 9mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1GU04DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.