CMOS logic inverter IC featuring a single gate with one input. Operates with a minimum supply voltage of 800mV and a maximum of 2.7V, offering an output current of 9mA. This surface mount component boasts a propagation delay of 2.1ns and a turn-on delay time of 2.5ns. Packaged in a 5-pin SC-70 plastic package, it functions across an operating temperature range of -40°C to 85°C.
Texas Instruments SN74AUC1GU04DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 9mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
No datasheet is available for this part.