Single inverter gate, CMOS technology, operating from 800mV to 2.7V supply. Features a 2.1ns propagation delay and 9mA output current capability. This surface mount component offers a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free, it is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AUC1GU04YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC1GU04YZPR technical specifications.
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 9mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| Weight | 5.6E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1GU04YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.