
Octal buffer/driver featuring 3-state outputs, designed with CMOS technology. This surface-mount component offers 8 channels, each with 4 bits, and operates across a wide temperature range of -40°C to 85°C. Key specifications include a maximum supply voltage of 2.7V, a propagation delay of 1.9ns, and a low quiescent current of 20uA. The 20-VQFN package measures 4.5mm in length, 3.5mm in width, and 0.8mm in height.
Texas Instruments SN74AUC244RGYRG4 technical specifications.
| Package/Case | VQFN |
| Height | 0.8mm |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC244RGYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
