
8-bit bidirectional transceiver, featuring true output and 3-state capability. Operates with a supply voltage range of 800mV to 2.7V, offering a propagation delay of 2.2ns. Designed for surface mount with a VFBGA package, this logic IC supports a high level output current of 9mA and a low level output current of 9mA. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC245GQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC245GQNR technical specifications.
| Package/Case | VFBGA |
| Direction | Bidirectional |
| High Level Output Current | 9mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AUC |
| Weight | 0.000765oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74AUC245GQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
