
Octal Bus Transceiver, 8-bit, bidirectional, 3-state outputs, CMOS technology. Features include 9mA high/low level output current, 1.4ns propagation delay, and 5.7ns turn-on delay. Operates from 800mV to 2.7V supply voltage, with a temperature range of -40°C to 85°C. Surface mount VFBGA package, lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AUC245ZQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC245ZQNR technical specifications.
| Package/Case | VFBGA |
| Direction | Bidirectional |
| High Level Output Current | 9mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.4ns |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC245ZQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
