
The SN74AUC2G02YZPR is a 2-input NOR gate with 2 bits and 1 output. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 1.9ns. This CMOS logic gate has a quiescent current of 10uA and is RoHS compliant. It is available in a VFBGA package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments SN74AUC2G02YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G02YZPR technical specifications.
| High Level Output Current | 9mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G02YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
