
Dual Inverter Gate, CMOS technology, featuring two independent inverter circuits within a 6-SOT-23 surface mount package. Operates with a minimum supply voltage of 800mV and a maximum of 2.7V, offering a propagation delay of 3.1ns and turn-on delay time of 1.5ns. Supports output currents of up to 9mA (low level) and -9mA (high level), with a quiescent current of 10uA. Extended operating temperature range from -40°C to 85°C, RoHS compliant, and lead-free.
Sign in to ask questions about the Texas Instruments SN74AUC2G04DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G04DBVR technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Output Current | 9mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G04DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
