Dual 1-input inverting gate IC, featuring CMOS technology and an inverting polarity. Operates with a minimum supply voltage of 800mV and a maximum of 2.7V, offering a low quiescent current of 10uA. Delivers a low-level output current of 9mA with a propagation delay of 1.2ns. Packaged in a 6-pin SC-70 surface mount configuration, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC2G06DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G06DCKRG4 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G06DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.