
Dual 2-input positive-AND gate, CMOS technology, operating from 800mV to 2.7V supply. Features a 1.6ns propagation delay and 1.6ns turn-on delay time. Designed for surface mount with a compact 2mm width, 2.3mm length, and 0.85mm height in an 8-VSSOP package. Supports 9mA high-level and 9mA low-level output current, with a quiescent current of 10uA. Suitable for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AUC2G08DCURG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G08DCURG4 technical specifications.
| Package/Case | VSSOP |
| Height | 0.85mm |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | AND GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 1.6ns |
| Weight | 0.000339oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G08DCURG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.