
The SN74AUC2G125YEPR is a dual inverting buffer integrated circuit from Texas Instruments. It can handle high level output currents of up to 9mA and low level output currents of up to 9mA. This device operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The SN74AUC2G125YEPR is available in a VFBGA, BGA8,2X4,20 package quantity of 3000 units per reel.
Sign in to ask questions about the Texas Instruments SN74AUC2G125YEPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G125YEPR technical specifications.
| High Level Output Current | 9mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74AUC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G125YEPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.