
The SN74AUC2G126YZPR is a dual inverting buffer IC with two elements, each with two inputs and two outputs. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 800mV and 2.7V. The device is surface mount and packaged in a VFBGA, BGA8,2X4,20 package. It is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments SN74AUC2G126YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G126YZPR technical specifications.
| High Level Output Current | 9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G126YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
