
The SN74AUC2G240YEPR is a dual buffer and inverter from Texas Instruments. It features high level and low level output currents of 9mA and a propagation delay of 1.7ns. The device operates over a temperature range of -40°C to 85°C and is mounted using surface mount technology. The SN74AUC2G240YEPR is available in a VFBGA package with 3000 units per reel.
Texas Instruments SN74AUC2G240YEPR technical specifications.
| High Level Output Current | 9mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74AUC |
| RoHS | Not Compliant |
No datasheet is available for this part.
