Dual buffer/driver featuring 3-state outputs, designed for surface mount applications in a VSSOP package. Operates with a supply voltage range of 800mV to 2.7V, offering a propagation delay of 2.5ns and a turn-on delay time of 4.8ns. Supports 2 channels with 1-bit elements, providing non-inverting logic functionality. Rated for operation between -40°C and 85°C, with output current capabilities of 9mA (low) and -9mA (high). This lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AUC2G241DCUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G241DCUR technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G241DCUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.