
The SN74AUC2G32YEPR is a dual 2-input OR gate from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 1.7ns. The device is packaged in a VFBGA package and is not RoHS compliant. It has a quiescent current of 10uA and a high level output current of 9mA.
Sign in to ask questions about the Texas Instruments SN74AUC2G32YEPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G32YEPR technical specifications.
| High Level Output Current | 9mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 1.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74AUC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G32YEPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
