
The SN74AUC2G32YZTR is a dual OR gate logic IC with two inputs and one output. It operates at a maximum supply voltage of 2.7V and a maximum operating temperature of 85°C. This CMOS device is packaged in a VFBGA package type. It has a propagation delay of 1.7ns and a quiescent current of 10uA. The device is RoHS compliant and is suitable for use in surface mount applications.
Sign in to ask questions about the Texas Instruments SN74AUC2G32YZTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G32YZTR technical specifications.
| High Level Output Current | -9mA |
| Logic Function | OR GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G32YZTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
