Dual 1-input non-inverting buffer gate IC, featuring CMOS technology and a 74AUC series designation. Operates with a supply voltage range of 800mV to 2.7V, offering 2 channels with 2 elements each. Supports surface mount installation in a 6-pin SC package, with a propagation delay of 2.4ns and turn-on delay of 3.4ns. Provides ±9mA output current at high and low levels, with a quiescent current of 10µA. This RoHS compliant component has a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC2G34DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G34DCKRG4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G34DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
