
Dual buffer gate IC featuring 2 non-inverting buffer elements. Operates with a supply voltage range of 0.8V to 2.7V and supports a wide temperature range from -40°C to 85°C. Delivers 9mA high-level and low-level output current with a typical propagation delay of 1.8ns. Surface mountable in a SOP package, this lead-free and RoHS compliant component utilizes CMOS technology.
Sign in to ask questions about the Texas Instruments SN74AUC2G34DRLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G34DRLR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G34DRLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
