Dual non-inverting buffer IC, featuring 2 channels and 2 gates, designed with CMOS technology. Operates with a minimum supply voltage of 800mV and a maximum of 2.7V, offering a propagation delay of 2.4ns. Supports output currents of 9mA (low level) and -9mA (high level) with a quiescent current of 10uA. Packaged in a surface-mount SOT-563 (SOP) case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AUC2G34DRLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G34DRLRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G34DRLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
